05133154001 | Wera

Pin wrench, 4 mm, hexagon, L 80 mm, 05133154001

Order No.: 02L5151
EAN: 4013288098085
MPN:
05133154001
950 PKS Hex-Plus SW 4,0
Series: 950
05133154001 Wera Allen and Torx Keys
Image may differ
Unit Price (€ / pc.)
3.5938 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3.59 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5938 €
5 pcs.
3.4153 €
10 pcs.
3.2368 €
*incl. VAT plus shipping costs
**Subject to prior sale

L-key, 05133154001, Wera

High quality L-key with extra-short arm for use on difficult-to-access screws; for hexagon socket screws. The ballpoint on the long arm allows dependable working even in difficult installation situations. The precise chrome-plated design ensures high corrosion protection. Laser-engraved and thereby wear-resistant size markings on the L-keys for rapid accessing.

FEATURES

  • L-keys for hexagonal socket screws
  • High corrosion protection thanks to chrome-plating
  • Short design for particularly confined screwdriving situations
  • Hexagonal ballpoint on the long arm
Technical specifications
Version Stiftschlüssel
Size 4 mm
Length 80 mm
Peak type Sechskant
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes