05133158001 | Wera
Pin wrench, 10 mm, hexagon, L 125 mm, 05133158001
Unit Price (€ / pc.)
7.9492 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
7.95 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9492 €
5 pcs.
7.5446 €
10 pcs.
7.1757 €
*incl. VAT plus shipping costs
**Subject to prior sale
L-key, 05133158001, Wera
High quality L-key with extra-short arm for use on difficult-to-access screws; for hexagon socket screws. The ballpoint on the long arm allows dependable working even in difficult installation situations. The precise chrome-plated design ensures high corrosion protection. Laser-engraved and thereby wear-resistant size markings on the L-keys for rapid accessing.
FEATURES
- L-keys for hexagonal socket screws
- High corrosion protection thanks to chrome-plating
- Short design for particularly confined screwdriving situations
- Hexagonal ballpoint on the long arm
Technical specifications
Version | Stiftschlüssel | |
Size | 10 mm | |
Length | 125 mm | |
Peak type | Sechskant | |
1000V Insulated | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |