05133165001 | Wera

Pin wrench kit, 1.5 mm, 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm, hexagon, 05133165001

Order No.: 21L1617
EAN: 4013288230294
MPN:
05133165001
950/9 Hex-Plus Multicolour 3
Series: 950
05133165001 Wera Allen and Torx Keys Image 1
05133165001 Wera Allen and Torx Keys Image 2
05133165001 Wera Allen and Torx Keys Image 3
05133165001 Wera Allen and Torx Keys Image 4
05133165001 Wera Allen and Torx Keys Image 5
Image may differ
Unit Price (€ / pc.)
56.3941 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
56.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
56.3941 €

Hex-Plus Multicolour 3 L-key set, 05133165001, Wera

9 L-keys with plastic sleeve (SPKL) made of circular, easy-grip material. The sleeve makes working comfortable even at low temperatures and is easy on the fingers. All L-keys are easily accessible due to their colour coding and size markings. Convenient storage in the 9109 rack that can be set upright on the table or hung on the wall. Clip 9538 integrated in the rack which can be removed for mobile use. On top of that, the rack includes a clever removable 9538 magnetiser that can be used to magnetise (and demagnetise) screws and tool tips; no more struggle to hold the screw with the second hand.

Ordering information

  • 9 x 950 SPKL L-key Multicolour, metric
  • 1 x 9539 L-key clip
  • 1 x 9109 Wall holder/Base for L-key clip
  • 1 x 9538 Magnetiser
Technical specifications
Version Stiftschlüsselsatz
Size 1,5 mm, 2 mm, 2,5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm
Peak type Sechskant
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82041100
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes