5022640001 | Wera
Pin wrench kit, 5/64", 3/32", 1/8", 5/32", 3/16", 7/32", 1/4", 5/16", 3/8", hexagon, 5022640001
Order No.: 06L7222
EAN: 4013288219107
MPN:
5022640001
950/9 Hex-Plus Multicolour Imperial 2
Unit Price (€ / pc.)
48.1236 € *
Available: 1 pcs.
Leadtime: On Request **
Angle wrench, 05022640001, Wera
9 Angle wrenches with plastic sheathing (SPKL) made of grip-friendly round material. All angle wrenches are quickly to hand thanks to their color coding and size marking quickly to hand.
Features
- Hex key set for hexagon socket screws
- Angle wrenches are quickly at hand due to their size marking
- Abrasion-resistant handle marking
Technical specifications
Version | Stiftschlüsselsatz | |
Size | 5/64", 3/32", 1/8", 5/32", 3/16", 7/32", 1/4", 5/16", 3/8" | |
Peak type | Sechskant | |
1000V Insulated | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82041100 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |