05104601001 | Wera

HSS wood twist drill bit, Ø 4 mm, 1/4" bit, 74 mm, spiral length 32 mm, DIN 1173-D, 05104601001

Order No.: 02L4114
EAN: 4013288101266
MPN:
05104601001
849 HSS Holzspiralbohrer 4,0 mm
Series: 849
05104601001 Wera Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pc.)
12.6854 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
12.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.6854 €
Dimensions/Content : 4.0x74.0
Technical specifications
Version HSS-Holzspiralbohrer-Bit
diameter 4 mm
Length 74 mm
Standard number DIN 1173-D
shank 1/4" Bit
spiral length 32 mm
Logistics
Country of origin CN
Customs tariff number 82075060
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes