05104602001 | Wera

HSS wood twist drill bit, Ø 5 mm, 1/4" bit, 85 mm, spiral length 43 mm, DIN 1173-D, 05104602001

Order No.: 02L4115
EAN: 4013288101273
MPN:
05104602001
849 HSS Holzspiralbohrer 5,0 mm
Series: 849
05104602001 Wera Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pc.)
13.5541 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
13.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.5541 €
Dimensions/Content : 5.0x85.0
Technical specifications
Version HSS-Holzspiralbohrer-Bit
diameter 5 mm
Length 85 mm
Standard number DIN 1173-D
shank 1/4" Bit
spiral length 43 mm
Logistics
Country of origin CN
Customs tariff number 82075060
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes