05104604001 | Wera
HSS wood twist drill bit, Ø 8 mm, 1/4" bit, 110 mm, spiral length 60 mm, DIN 1173-D, 05104604001
Unit Price (€ / pc.)
18.4688 € *
Available: 0 pcs.
Leadtime: 1 Week **
Dimensions/Content : 8.0x110.0
Technical specifications
Version | HSS-Holzspiralbohrer-Bit | |
diameter | 8 mm | |
Length | 110 mm | |
Standard number | DIN 1173-D | |
shank | 1/4" Bit | |
spiral length | 60 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 82075060 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |