05104610001 | Wera

HSS metal twist drill bit, Ø 3 mm, 1/4" bit, 38 mm, spiral length 16 mm, DIN 1173-D, 05104610001

Order No.: 02L4100
EAN: 4013288101310
MPN:
05104610001
848 HSS Metallspiralbohrer 3,0 mm
Series: 848
05104610001 Wera Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pc.)
6.3665 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
6.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.3665 €
Dimensions/Content : 3.0x38.0
Technical specifications
diameter 3 mm
Length 38 mm
Standard number DIN 1173-D
Product type HSS-Metallspiralbohrer-Bit
shank 1/4" Bit
spiral length 16 mm
Logistics
Country of origin CN
Customs tariff number 82075060
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes