05104611001 | Wera
HSS metal twist drill bit, Ø 3.1 mm, 1/4" bit, 38 mm, spiral length 18 mm, DIN 1173-D, 05104611001
Order No.: 02L4101
EAN: 4013288101327
MPN:
05104611001
848 HSS Metallspiralbohrer 3,1 mm
Series: 848
Unit Price (€ / pc.)
6.4736 € *
Available: 0 pcs.
Leadtime: 1 Week **
Dimensions/Content : 3.1x40.0
Technical specifications
Version | HSS-Metallspiralbohrer-Bit | |
diameter | 3.1 mm | |
Length | 38 mm | |
Standard number | DIN 1173-D | |
shank | 1/4" Bit | |
spiral length | 18 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 82075060 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |