05104618001 | Wera

HSS metal twist drill bit, Ø 6 mm, 1/4" bit, 50 mm, spiral length 26 mm, DIN 1173-D, 05104618001

Order No.: 02L4108
EAN: 4013288101396
MPN:
05104618001
848 HSS Metallspiralbohrer 6,0 mm
Series: 848
Wera
05104618001 Wera Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pc.)
6.9615 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
6.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.9615 €
Dimensions/Content : 6.0x50.0
Technical specifications
Ausführung HSS-Metallspiralbohrer-Bit
Durchmesser 6 mm
Länge 50 mm
Norm DIN 1173-D
Schaft 1/4" Bit
Spirallänge 26 mm
Logistics
Ursprungsland CN
Zolltarifnummer 82075060
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes