05104620001 | Wera

HSS metal twist drill bit, Ø 8 mm, 1/4" bit, 51 mm, spiral length 32 mm, DIN 1173-D, 05104620001

Order No.: 02L4110
EAN: 4013288101419
MPN:
05104620001
848 HSS Metallspiralbohrer 8,0 mm
Series: 848
Wera
05104620001 Wera Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pc.)
7.8421 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
7.84 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8421 €
5 pcs.
7.4494 €
10 pcs.
7.0686 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 8.0x51.0
Technical specifications
Ausführung HSS-Metallspiralbohrer-Bit
Durchmesser 8 mm
Länge 51 mm
Norm DIN 1173-D
Schaft 1/4" Bit
Spirallänge 32 mm
Logistics
Ursprungsland CN
Zolltarifnummer 82075060
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes