05104621001 | Wera

HSS metal twist drill bit, Ø 8.5 mm, 1/4" bit, 53 mm, spiral length 33 mm, DIN 1173-D, 05104621001

Order No.: 02L4111
EAN: 4013288101426
MPN:
05104621001
848 HSS Metallspiralbohrer 8,5 mm
Series: 848
Wera
05104621001 Wera Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pc.)
8.1753 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
8.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.1753 €
Dimensions/Content : 8.5x53.0
Technical specifications
Ausführung HSS-Metallspiralbohrer-Bit
Durchmesser 8.5 mm
Länge 53 mm
Norm DIN 1173-D
Schaft 1/4" Bit
Spirallänge 33 mm
Logistics
Ursprungsland CN
Zolltarifnummer 82075060
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes