05104630001 | Wera

3-nut taper countersink bit, M3, 1/4" bit, 31 mm, spiral length 20 mm, steel, DIN 335-C, 05104630001

Order No.: 02L4088
EAN: 4013288101440
MPN:
05104630001
846 3-nutiger Kegelsenker 6,3 mm
Series: 846
05104630001 Wera Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pc.)
14.5537 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
14.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.5537 €
Dimensions/Content : 6,30x31.0
Technical specifications
Version 3-nutige Kegelsenker-Bit
For grommets M3
Thread pitch 6.3 mm
Length 31 mm
Material Stahl
Standard number DIN 335-C
shank 1/4" Bit
spiral length 20 mm
Logistics
Country of origin CN
Customs tariff number 82075060
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes