05104631001 | Wera

3-nut taper countersink bit, M4, 1/4" bit, 31 mm, spiral length 20 mm, steel, DIN 335-C, 05104631001

Order No.: 02L4089
EAN: 4013288101457
MPN:
05104631001
846 3-nutiger Kegelsenker 8,3 mm
Series: 846
05104631001 Wera Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pc.)
14.7917 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
14.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.7917 €
Dimensions/Content : 8.30x31.0
Technical specifications
Version 3-nutige Kegelsenker-Bit
For grommets M4
Thread pitch 8.3 mm
Length 31 mm
Material Stahl
Standard number DIN 335-C
shank 1/4" Bit
spiral length 20 mm
Logistics
Country of origin CN
Customs tariff number 82075060
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes