05104633001 | Wera
3-nut taper countersink bit, M6, 1/4" bit, 35 mm, spiral length 20 mm, steel, DIN 1173-D, 05104633001
Order No.: 02L4091
EAN: 4013288101471
MPN:
05104633001
846 3-nutiger Kegelsenker 12,4 mm
Series: 846
Unit Price (€ / pc.)
19.0281 € *
Available: 0 pcs.
Leadtime: 1 Week **
Dimensions/Content : 12.40x35.0
Technical specifications
Version | 3-nutige Kegelsenker-Bit | |
For grommets | M6 | |
Thread pitch | 12.4 mm | |
Length | 35 mm | |
Material | Stahl | |
Standard number | DIN 1173-D | |
shank | 1/4" Bit | |
spiral length | 20 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 82075060 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |