05104634001 | Wera

3-nut taper countersink bit, M8, 1/4" bit, 40 mm, spiral length 20 mm, steel, DIN 335-C, 05104634001

Order No.: 02L4092
EAN: 4013288101488
MPN:
05104634001
846 3-nutiger Kegelsenker 16,5 mm
Series: 846
05104634001 Wera Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pc.)
21.0511 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
21.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
21.0511 €
Dimensions/Content : 16.50x40.0
Technical specifications
Version 3-nutige Kegelsenker-Bit
For grommets M8
Thread pitch 16.5 mm
Length 40 mm
Material Stahl
Standard number DIN 335-C
shank 1/4" Bit
spiral length 20 mm
Logistics
Country of origin CN
Customs tariff number 82075060
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes