05104635001 | Wera
3-nut taper countersink bit, M10, 1/4" bit, 41 mm, spiral length 20 mm, steel, DIN 1173-D, 05104635001
Order No.: 02L4093
EAN: 4013288101495
MPN:
05104635001
846 3-nutiger Kegelsenker 20,5 mm
Series: 846
Unit Price (€ / pc.)
24.0023 € *
Available: 0 pcs.
Leadtime: 1 Week **
Dimensions/Content : 20.50x41.0
Technical specifications
Version | 3-nutige Kegelsenker-Bit | |
For grommets | M10 | |
Thread pitch | 20.5 mm | |
Length | 41 mm | |
Material | Stahl | |
Standard number | DIN 1173-D | |
shank | 1/4" Bit | |
spiral length | 20 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 82075060 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |