05104641001 | Wera

HSS combination tap, Ø 3.3 mm, 1/4" bit, 39 mm, M4, spiral length 27 mm, DIN 1173-D, 05104641001

Order No.: 02L4095
EAN: 4013288101518
MPN:
05104641001
847 HSS Kombigewindebohrer M 4
Series: 847
05104641001 Wera Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pc.)
15.2439 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
15.24 € *
Price list
Quantity
Price per unit*
1 pcs.
15.2439 €
5 pcs.
14.4823 €
10 pcs.
13.7564 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 3.3x39.0
Technical specifications
diameter 3.3 mm
Thread size M4
Length 39 mm
Standard number DIN 1173-D
Product type HSS-Kombigewindebohrer
shank 1/4" Bit
spiral length 27 mm
Logistics
Country of origin CN
Customs tariff number 82075060
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes