05104642001 | Wera

HSS combination tap, Ø 4.2 mm, 1/4" bit, 41 mm, M5, spiral length 29 mm, DIN 1173, 05104642001

Order No.: 02L4096
EAN: 4013288101525
MPN:
05104642001
847 HSS Kombigewindebohrer M 5
Series: 847
05104642001 Wera Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pc.)
15.3510 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
15.35 € *
Price list
Quantity
Price per unit*
1 pcs.
15.3510 €
5 pcs.
14.5894 €
10 pcs.
13.8635 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 4.2x41.0
Technical specifications
diameter 4.2 mm
Thread size M5
Length 41 mm
Standard number DIN 1173
Product type HSS-Kombigewindebohrer
shank 1/4" Bit
spiral length 29 mm
Logistics
Country of origin CN
Customs tariff number 82075060
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes