05104644001 | Wera

HSS combination tap, Ø 6.8 mm, 1/4" bit, 51 mm, M8, spiral length 39 mm, DIN 1173-D, 05104644001

Order No.: 02L4098
EAN: 4013288101549
MPN:
05104644001
847 HSS Kombigewindebohrer M 8
Series: 847
05104644001 Wera Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pc.)
20.7655 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
20.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
20.7655 €
Dimensions/Content : 6.8x51.0
Technical specifications
diameter 6.8 mm
Thread size M8
Length 51 mm
Standard number DIN 1173-D
Product type HSS-Kombigewindebohrer
shank 1/4" Bit
spiral length 39 mm
Logistics
Country of origin CN
Customs tariff number 82075060
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes