05104660001 | Wera

Single-cut countersink bit, M3, 1/4" bit, 32 mm, spiral length 21 mm, steel, DIN 1173-D, 05104660001

Order No.: 02L4081
EAN: 4013288117519
MPN:
05104660001
845 1-nutiger Kegelsenker 6,3 mm
Series: 845
05104660001 Wera Drills, Mills, Mounted Points, Cutting Discs
Image may differ
Unit Price (€ / pc.)
14.1491 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
14.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.1491 €
Dimensions/Content : 6,30x32.0
Technical specifications
Version Einschneide-Kegelsenker-Bit
For grommets M3
Thread pitch 6.3 mm
Length 32 mm
Material Stahl
Standard number DIN 1173-D
shank 1/4" Bit
spiral length 21 mm
Logistics
Country of origin CN
Customs tariff number 82075060
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes