05000015001 | Wera
Soft face hammer, cellidor head, 280 mm, 415 g, 05000015001
Unit Price (€ / pc.)
20.7298 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
20.73 € *
Price list
Quantity
Price per unit*
1 pcs.
20.7298 €
5 pcs.
19.6826 €
10 pcs.
18.7068 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 3x280.0
Technical specifications
Version | Schonhammer, Kopf aus Cellidor | |
Weight | 415 g | |
Length | 280 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82052000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |