05000025001 | Wera
Soft face hammer, cellidor head, 320 mm, 664 g, 05000025001
Unit Price (€ / pc.)
29.8095 € *
Available: 0 pcs.
Leadtime: 1 Week **
Dimensions/Content : 5x320.0
Technical specifications
Version | Schonhammer, Kopf aus Cellidor | |
Weight | 664 g | |
Length | 320 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82052000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |