05000030001 | Wera
Soft face hammer, cellidor head, 340 mm, 965 g, 05000030001
Unit Price (€ / pc.)
45.4699 € *
Available: 0 pcs.
Leadtime: 1 Week **
Dimensions/Content : 6x340.0
Technical specifications
Version | Schonhammer, Kopf aus Cellidor | |
Weight | 965 g | |
Length | 340 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82052000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |