05000110001 | Wera

Cellidor impact head, 27 mm, 05000110001

Order No.: 02L3456
EAN: 4013288001221
MPN:
05000110001
100 L Gr. 2/27
Series: 100
05000110001 Wera Hammers
Image may differ
Unit Price (€ / pc.)
3.4510 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3.45 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4510 €
5 pcs.
3.2725 €
10 pcs.
3.1059 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 2x27.0
Technical specifications
Version Schlagkopf aus Cellidor
Length 27 mm
Logistics
Country of origin CZ
Customs tariff number 39269097
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes