05000120001 | Wera

Cellidor impact head, 36 mm, 05000120001

Order No.: 02L3458
EAN: 4013288001245
MPN:
05000120001
100 L Gr. 4/35
Series: 100
05000120001 Wera Hammers
Image may differ
Unit Price (€ / pc.)
4.8433 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4.84 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8433 €
5 pcs.
4.5934 €
10 pcs.
4.3673 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 4x35.0
Technical specifications
Version Schlagkopf aus Cellidor
Length 36 mm
Logistics
Country of origin CZ
Customs tariff number 39269097
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes