05000135001 | Wera

Cellidor impact head, 60 mm, 05000135001

Order No.: 02L3461
EAN: 4013288001276
MPN:
05000135001
100 L Gr. 7/60
Series: 100
05000135001 Wera Hammers
Image may differ
Unit Price (€ / pc.)
15.2439 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
15.24 € *
Price list
Quantity
Price per unit*
1 pcs.
15.2439 €
5 pcs.
14.4823 €
10 pcs.
13.7564 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 7x60.0
Technical specifications
Version Schlagkopf aus Cellidor
Length 60 mm
Logistics
Country of origin CZ
Customs tariff number 39269097
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes