05000220001 | Wera

Ash handle, 290 mm, 05000220001

Order No.: 02L3465
EAN: 4013288001313
MPN:
05000220001
100 S Gr. 4/35
Series: 100
05000220001 Wera Hammers
Image may differ
Unit Price (€ / pc.)
6.3784 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
6.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.3784 €
Dimensions/Content : 4x290.0
Technical specifications
Version Eschen-Stiel
Length 290 mm
Logistics
Country of origin SK
Customs tariff number 44170000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes