05000225001 | Wera

Ash handle, 320 mm, 05000225001

Order No.: 02L3466
EAN: 4013288001320
MPN:
05000225001
100 S Gr. 5/40
Series: 100
05000225001 Wera Hammers
Image may differ
Unit Price (€ / pc.)
7.3423 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
7.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.3423 €
Dimensions/Content : 5x320.0
Technical specifications
Version Eschen-Stiel
Length 320 mm
Logistics
Country of origin SK
Customs tariff number 44170000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes