05000230001 | Wera
Ash handle, 340 mm, 143 g, 05000230001
Unit Price (€ / pc.)
8.3895 € *
Available: 0 pcs.
Leadtime: 1 Week **
Dimensions/Content : 6x340.0
Technical specifications
Version | Eschen-Stiel | |
Weight | 143 g | |
Length | 340 mm |
Download
Logistics
Country of origin | SK |
Customs tariff number | 44170000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |