05000235001 | Wera

Ash handle, 380 mm, 81 g, 05000235001

Order No.: 02L3468
EAN: 4013288001344
MPN:
05000235001
100 S Gr. 7/60
Series: 100
05000235001 Wera Hammers
Image may differ
Unit Price (€ / pc.)
10.2816 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
10.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.2816 €
Dimensions/Content : 7x380.0
Technical specifications
Version Eschen-Stiel
Weight 81 g
Length 380 mm
Logistics
Country of origin SK
Customs tariff number 44170000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes