05000305001 | Wera
Soft face hammer, nylon head, 250 mm, 228 g, 05000305001
Unit Price (€ / pc.)
17.2669 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
17.27 € *
Price list
Quantity
Price per unit*
1 pcs.
17.2669 €
5 pcs.
16.3982 €
10 pcs.
15.5771 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 1x250.0
Technical specifications
Version | Schonhammer, Kopf aus Nylon | |
Weight | 228 g | |
Length | 250 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82052000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |