05000315001 | Wera
Soft face hammer, nylon head, 280 mm, 402 g, 05000315001
Unit Price (€ / pc.)
25.0971 € *
Available: 0 pcs.
Leadtime: 1 Week **
Dimensions/Content : 3x280.0
Technical specifications
Version | Schonhammer, Kopf aus Nylon | |
Weight | 402 g | |
Length | 280 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82052000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |