05000320001 | Wera

Soft face hammer, nylon head, 290 mm, 484 g, 05000320001

Order No.: 02L3472
EAN: 4013288001382
MPN:
05000320001
101 Gr. 4/35
Series: 101
05000320001 Wera Hammers
Image may differ
Unit Price (€ / pc.)
30.4402 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
30.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
30.4402 €
Dimensions/Content : 4x290.0
Technical specifications
Version Schonhammer, Kopf aus Nylon
Weight 484 g
Length 290 mm
Logistics
Country of origin CZ
Customs tariff number 82052000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes