05000405001 | Wera

Nylon impact head, 23 mm, 05000405001

Order No.: 02L3476
EAN: 4013288001429
MPN:
05000405001
101 L Gr. 1/22
Series: 101
05000405001 Wera Hammers
Image may differ
Unit Price (€ / pc.)
3.7485 € *
Available: 8 pcs.
Leadtime: 1 Week **
Total Price:
3.75 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7485 €
5 pcs.
3.5581 €
10 pcs.
3.3796 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 1x22.0
Technical specifications
Version Schlagkopf aus Nylon
Length 23 mm
Logistics
Country of origin CZ
Customs tariff number 39269097
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes