05000410001 | Wera

Nylon impact head, 28 mm, 05000410001

Order No.: 02L3477
EAN: 4013288001436
MPN:
05000410001
101 L Gr. 2/27
Series: 101
05000410001 Wera Hammers
Image may differ
Unit Price (€ / pc.)
4.8076 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
4.81 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8076 €
5 pcs.
4.5577 €
10 pcs.
4.3316 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 2x27.0
Technical specifications
Ausführung Schlagkopf aus Nylon
Länge 28 mm
Logistics
Ursprungsland CZ
Zolltarifnummer 39269097
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes