05000415001 | Wera

Nylon impact head, 33 mm, 05000415001

Order No.: 02L3478
EAN: 4013288001443
MPN:
05000415001
101 L Gr. 3/32
Series: 101
05000415001 Wera Hammers
Image may differ
Unit Price (€ / pc.)
5.9500 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
5.95 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9500 €
5 pcs.
5.6525 €
10 pcs.
5.3669 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 3x32.0
Technical specifications
Ausführung Schlagkopf aus Nylon
Länge 33 mm
Logistics
Ursprungsland CZ
Zolltarifnummer 39269097
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes