05000420001 | Wera

Nylon impact head, 36 mm, 21 g, 05000420001

Order No.: 02L3479
EAN: 4013288001450
MPN:
05000420001
101 L Gr. 4/35
Series: 101
05000420001 Wera Hammers
Image may differ
Unit Price (€ / pc.)
8.1277 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
8.13 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1277 €
5 pcs.
7.7112 €
10 pcs.
7.3304 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 4x35.0
Technical specifications
Ausführung Schlagkopf aus Nylon
Gewicht 21 g
Länge 36 mm
Logistics
Ursprungsland CZ
Zolltarifnummer 39269097
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes