05000435001 | Wera

Nylon impact head, 60 mm, 05000435001

Order No.: 02L3482
EAN: 4013288001481
MPN:
05000435001
101 L Gr. 7/60
Series: 101
05000435001 Wera Hammers
Image may differ
Unit Price (€ / pc.)
30.0237 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
30.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
30.0237 €
Dimensions/Content : 7x60.0
Technical specifications
Ausführung Schlagkopf aus Nylon
Länge 60 mm
Logistics
Ursprungsland CZ
Zolltarifnummer 39269097
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes