05000510001 | Wera
Soft face hammer, uretan head, 265 mm, 291 g, 05000510001
Unit Price (€ / pc.)
24.276 € *
Standard delivery time from the manufacturer is: On Request
Dimensions/Content : 2x265.0
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | soft face hammer, uretan head | |
| Length | 265 mm | |
| Weight | 291 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 82052000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |