05000520001 | Wera

Soft face hammer, uretan head, 290 mm, 497 g, 05000520001

Order No.: 02L3486
EAN: 4013288001528
MPN:
05000520001
102 Gr. 4/35
Series: 102
05000520001 Wera Hammers
Image may differ
Unit Price (€ / pc.)
37.842 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
37.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
37.842 €
Dimensions/Content : 4x290.0
Technical specifications
Version Schonhammer, Kopf aus Uretan
Length 290 mm
Weight 497 g
Logistics
Country of origin CZ
Customs tariff number 82052000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes