05000535001 | Wera
Soft face hammer, uretan head, 380 mm, 912 g, 05000535001
Unit Price (€ / pc.)
100.1742 € *
Available: 0 pcs.
Leadtime: On Request **
Dimensions/Content : 7x380.0
Technical specifications
Version | Schonhammer, Kopf aus Uretan | |
Length | 380 mm | |
Weight | 912 g |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82052000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |