05000615001 | Wera

Uretan impact head, 33 mm, 05000615001

Order No.: 02L3492
EAN: 4013288001580
MPN:
05000615001
102 L Gr. 3/32
Series: 102
05000615001 Wera Hammers
Image may differ
Unit Price (€ / pc.)
9.4962 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
9.50 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4962 €
5 pcs.
9.0202 €
10 pcs.
8.5680 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 3x32.0
Technical specifications
Version Schlagkopf aus Uretan
Length 33 mm
Logistics
Country of origin CZ
Customs tariff number 39269097
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes