05000620001 | Wera

Uretan impact head, 36 mm, 05000620001

Order No.: 02L3493
EAN: 4013288001597
MPN:
05000620001
102 L Gr. 4/35
Series: 102
05000620001 Wera Hammers
Image may differ
Unit Price (€ / pc.)
12.0904 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
12.09 € *
Price list
Quantity
Price per unit*
1 pcs.
12.0904 €
5 pcs.
11.4835 €
10 pcs.
10.9004 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 4x35.0
Technical specifications
Version Schlagkopf aus Uretan
Length 36 mm
Logistics
Country of origin CZ
Customs tariff number 82052000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes