05000630001 | Wera

Uretan impact head, 51 mm, 05000630001

Order No.: 02L3495
EAN: 4013288001610
MPN:
05000630001
102 L Gr. 6/50
Series: 102
05000630001 Wera Hammers
Image may differ
Unit Price (€ / pc.)
18.6949 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
18.69 € *
Price list
Quantity
Price per unit*
1 pcs.
18.6949 €
5 pcs.
17.7548 €
10 pcs.
16.8623 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 6x50.0
Technical specifications
Version Schlagkopf aus Uretan
Length 51 mm
Logistics
Country of origin CZ
Customs tariff number 39269097
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes