05027455001 | Wera
Pricker, BW 92 mm, L 107 mm, 05027455001
Unit Price (€ / pc.)
8.5799 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
8.58 € *
Price list
Quantity
Price per unit*
1 pcs.
8.5799 €
5 pcs.
8.1396 €
10 pcs.
7.7231 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : Aufreiber / Reamer
Technical specifications
Version | Vorstecher | |
Weight | 79.2 g | |
Handle Material | Stahl | |
Blade width | 92 mm | |
Length | 107 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |