05002900001 | Wera
Handle, 6 mm, hexagon, L 175 mm, 05002900001
Unit Price (€ / pc.)
12.8639 € *
Available: 5 pcs.
Leadtime: 1 Week **
Dimensions/Content : 6x98
Technical specifications
Version | Griff | |
ESD protection | No | |
Size | 6 mm | |
Length | 175 mm | |
Peak type | Sechskant | |
1000V Insulated | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |