05002901001 | Wera
Ratchet screwdriver, 6 mm, hexagon, L 115 mm, 05002901001
Unit Price (€ / pc.)
33.2129 € *
Available: 0 pcs.
Leadtime: 1 Week **
Dimensions/Content : 6x115.0
Technical specifications
Version | Ratschenschraubendreher | |
ESD protection | No | |
Size | 6 mm | |
Length | 115 mm | |
Peak type | Sechskant | |
1000V Insulated | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |