05002913001 | Wera

Interchangeable blade, 5 mm, slotted, L 175 mm, 05002913001

Order No.: 02L3425
EAN: 4013288000484
MPN:
05002913001
81 Kombiklinge 0,8 x 5,0 - 1,2 x 7,0 x 175 mm
Series: 81
05002913001 Wera Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
9.0440 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
9.04 € *
Price list
Quantity
Price per unit*
1 pcs.
9.0440 €
5 pcs.
8.5799 €
10 pcs.
8.1515 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : 0.8x5.0x1.2x7.0x175
Technical specifications
Version Wechselklinge
ESD protection No
Size 5 mm
Length 175 mm
Peak type Schlitz
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes