05002930001 | Wera
Interchangeable blade, PH1, PZ1, Phillips/Pozidriv, BL 175 mm, L 175 mm, 05002930001
Order No.: 02L3429
EAN: 4013288000521
MPN:
05002930001
83 Kombiklinge PH 1 - PZ 1 x 175 mm
Series: 83
Unit Price (€ / pc.)
9.0440 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
9.04 € *
Price list
Quantity
Price per unit*
1 pcs.
9.0440 €
5 pcs.
8.5799 €
10 pcs.
8.1515 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dimensions/Content : PH 1xPZ 1x175
Technical specifications
Version | Wechselklinge | |
ESD protection | No | |
Size | PH1, PZ1 | |
Blade length | 175 mm | |
Length | 175 mm | |
Peak type | Phillips/Pozidriv | |
1000V Insulated | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82054000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |